
CRL0805-JW-R100ELF | |
|---|---|
DigiKey Part Number | CRL0805-JW-R100ELFTR-ND - Tape & Reel (TR) CRL0805-JW-R100ELFCT-ND - Cut Tape (CT) CRL0805-JW-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0805-JW-R100ELF |
Description | RES 0.1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-JW-R100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.63700 | kr.6.37 |
| 25 | kr.0.50400 | kr.12.60 |
| 50 | kr.0.42960 | kr.21.48 |
| 100 | kr.0.36970 | kr.36.97 |
| 250 | kr.0.30968 | kr.77.42 |
| 500 | kr.0.27534 | kr.137.67 |
| 1.000 | kr.0.24813 | kr.248.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19996 | kr.999.80 |
| 10.000 | kr.0.19133 | kr.1,913.30 |
| 15.000 | kr.0.19037 | kr.2,855.55 |
| 25.000 | kr.0.18928 | kr.4,732.00 |
| 35.000 | kr.0.18571 | kr.6,499.85 |
| 50.000 | kr.0.18188 | kr.9,094.00 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

