820 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0805-FW-R820ELF

DigiKey Part Number
CRL0805-FW-R820ELFTR-ND - Tape & Reel (TR)
CRL0805-FW-R820ELFCT-ND - Cut Tape (CT)
CRL0805-FW-R820ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL0805-FW-R820ELF
Description
RES 0.82 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
820 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0805-FW-R820ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.211
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.83600kr.8.36
25kr.0.66600kr.16.65
50kr.0.57220kr.28.61
100kr.0.49700kr.49.70
250kr.0.42128kr.105.32
500kr.0.37782kr.188.91
1.000kr.0.34336kr.343.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28826kr.1,441.30
10.000kr.0.27219kr.2,721.90
15.000kr.0.26436kr.3,965.40
25.000kr.0.25588kr.6,397.00
35.000kr.0.25102kr.8,785.70
50.000kr.0.24642kr.12,321.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250