
CRL0805-FW-R750ELF | |
|---|---|
DigiKey Part Number | 118-CRL0805-FW-R750ELFTR-ND - Tape & Reel (TR) 118-CRL0805-FW-R750ELFCT-ND - Cut Tape (CT) 118-CRL0805-FW-R750ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0805-FW-R750ELF |
Description | RES 0.75 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-FW-R750ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.83600 | kr.8.36 |
| 25 | kr.0.66600 | kr.16.65 |
| 50 | kr.0.57220 | kr.28.61 |
| 100 | kr.0.49700 | kr.49.70 |
| 250 | kr.0.42128 | kr.105.32 |
| 500 | kr.0.37782 | kr.188.91 |
| 1.000 | kr.0.34336 | kr.343.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28826 | kr.1,441.30 |
| 10.000 | kr.0.27219 | kr.2,721.90 |
| 15.000 | kr.0.26436 | kr.3,965.40 |
| 25.000 | kr.0.25588 | kr.6,397.00 |
| 35.000 | kr.0.25102 | kr.8,785.70 |
| 50.000 | kr.0.24642 | kr.12,321.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

