510 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0805-FW-R510ELF

DigiKey Part Number
CRL0805-FW-R510ELFTR-ND - Tape & Reel (TR)
CRL0805-FW-R510ELFCT-ND - Cut Tape (CT)
CRL0805-FW-R510ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL0805-FW-R510ELF
Description
RES 0.51 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0805-FW-R510ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.737
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.52100kr.5.21
25kr.0.40880kr.10.22
50kr.0.34600kr.17.30
100kr.0.29510kr.29.51
250kr.0.24460kr.61.15
500kr.0.21566kr.107.83
1.000kr.0.19174kr.191.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16534kr.826.70
10.000kr.0.15404kr.1,540.40
15.000kr.0.14854kr.2,228.10
25.000kr.0.14257kr.3,564.25
35.000kr.0.13916kr.4,870.60
50.000kr.0.13593kr.6,796.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750