
CRL0805-FW-R470ELF | |
|---|---|
DigiKey Part Number | 118-CRL0805-FW-R470ELFTR-ND - Tape & Reel (TR) 118-CRL0805-FW-R470ELFCT-ND - Cut Tape (CT) 118-CRL0805-FW-R470ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0805-FW-R470ELF |
Description | RES 0.47 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-FW-R470ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.78400 | kr.7.84 |
| 25 | kr.0.63000 | kr.15.75 |
| 50 | kr.0.53880 | kr.26.94 |
| 100 | kr.0.46870 | kr.46.87 |
| 250 | kr.0.36060 | kr.90.15 |
| 500 | kr.0.29116 | kr.145.58 |
| 1.000 | kr.0.25418 | kr.254.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19317 | kr.965.85 |
| 10.000 | kr.0.18518 | kr.1,851.80 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

