
CRL0805-FW-R300ELF | |
|---|---|
DigiKey Part Number | CRL0805-FW-R300ELFTR-ND - Tape & Reel (TR) CRL0805-FW-R300ELFCT-ND - Cut Tape (CT) CRL0805-FW-R300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0805-FW-R300ELF |
Description | RES 0.3 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-FW-R300ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.52700 | kr.5.27 |
| 25 | kr.0.41400 | kr.10.35 |
| 50 | kr.0.35100 | kr.17.55 |
| 100 | kr.0.29960 | kr.29.96 |
| 250 | kr.0.24844 | kr.62.11 |
| 500 | kr.0.21914 | kr.109.57 |
| 1.000 | kr.0.19592 | kr.195.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16534 | kr.826.70 |
| 10.000 | kr.0.15404 | kr.1,540.40 |
| 15.000 | kr.0.14854 | kr.2,228.10 |
| 25.000 | kr.0.14257 | kr.3,564.25 |
| 35.000 | kr.0.13916 | kr.4,870.60 |
| 50.000 | kr.0.13593 | kr.6,796.50 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

