
CRL0603-JW-R120ELF | |
|---|---|
DigiKey Part Number | 118-CRL0603-JW-R120ELFTR-ND - Tape & Reel (TR) 118-CRL0603-JW-R120ELFCT-ND - Cut Tape (CT) 118-CRL0603-JW-R120ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0603-JW-R120ELF |
Description | RES 0.12 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-JW-R120ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.65600 | kr.6.56 |
| 25 | kr.0.51680 | kr.12.92 |
| 50 | kr.0.44100 | kr.22.05 |
| 100 | kr.0.38000 | kr.38.00 |
| 250 | kr.0.31920 | kr.79.80 |
| 500 | kr.0.28408 | kr.142.04 |
| 1.000 | kr.0.25617 | kr.256.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21170 | kr.1,058.50 |
| 10.000 | kr.0.19133 | kr.1,913.30 |
| 15.000 | kr.0.19037 | kr.2,855.55 |
| 25.000 | kr.0.18560 | kr.4,640.00 |
| 35.000 | kr.0.18169 | kr.6,359.15 |
| 50.000 | kr.0.17798 | kr.8,899.00 |
| 60.000 | kr.0.17625 | kr.10,575.00 |
| 120.000 | kr.0.17352 | kr.20,822.40 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

