270 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0603-FW-R270ELF

DigiKey Part Number
118-CRL0603-FW-R270ELFTR-ND - Tape & Reel (TR)
118-CRL0603-FW-R270ELFCT-ND - Cut Tape (CT)
118-CRL0603-FW-R270ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL0603-FW-R270ELF
Description
RES 0.27 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0603-FW-R270ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.55300kr.5.53
25kr.0.43200kr.10.80
50kr.0.36520kr.18.26
100kr.0.31310kr.31.31
250kr.0.26028kr.65.07
500kr.0.22994kr.114.97
1.000kr.0.20582kr.205.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17755kr.887.75
10.000kr.0.16571kr.1,657.10
15.000kr.0.15994kr.2,399.10
25.000kr.0.15370kr.3,842.50
35.000kr.0.15013kr.5,254.55
50.000kr.0.14675kr.7,337.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250