
CRL0603-FW-R150ELF | |
|---|---|
DigiKey Part Number | 118-CRL0603-FW-R150ELFTR-ND - Tape & Reel (TR) 118-CRL0603-FW-R150ELFCT-ND - Cut Tape (CT) 118-CRL0603-FW-R150ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0603-FW-R150ELF |
Description | RES 0.15 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-FW-R150ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.78400 | kr.7.84 |
| 25 | kr.0.63000 | kr.15.75 |
| 50 | kr.0.53880 | kr.26.94 |
| 100 | kr.0.46870 | kr.46.87 |
| 250 | kr.0.39736 | kr.99.34 |
| 500 | kr.0.35648 | kr.178.24 |
| 1.000 | kr.0.30260 | kr.302.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28826 | kr.1,441.30 |
| 10.000 | kr.0.23848 | kr.2,384.80 |
| 15.000 | kr.0.23734 | kr.3,560.10 |
| 25.000 | kr.0.23605 | kr.5,901.25 |
| 35.000 | kr.0.23527 | kr.8,234.45 |
| 50.000 | kr.0.23450 | kr.11,725.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

