
CRF2512-JZ-R002ELF | |
|---|---|
DigiKey Part Number | 118-CRF2512-JZ-R002ELFTR-ND - Tape & Reel (TR) 118-CRF2512-JZ-R002ELFCT-ND - Cut Tape (CT) 118-CRF2512-JZ-R002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-JZ-R002ELF |
Description | RES 0.002 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-JZ-R002ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.13700 | kr.21.37 |
| 25 | kr.1.81080 | kr.45.27 |
| 50 | kr.1.60900 | kr.80.45 |
| 100 | kr.1.43730 | kr.143.73 |
| 250 | kr.1.24820 | kr.312.05 |
| 500 | kr.1.13016 | kr.565.08 |
| 1.000 | kr.1.02962 | kr.1,029.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87166 | kr.3,486.64 |
| 8.000 | kr.0.81000 | kr.6,480.00 |
| 12.000 | kr.0.77834 | kr.9,340.08 |
| 20.000 | kr.0.74252 | kr.14,850.40 |
| 28.000 | kr.0.72118 | kr.20,193.04 |
| 40.000 | kr.0.70033 | kr.28,013.20 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

