
CRF2512-J/-000ELF | |
|---|---|
DigiKey Part Number | 118-CRF2512-J/-000ELFTR-ND - Tape & Reel (TR) 118-CRF2512-J/-000ELFCT-ND - Cut Tape (CT) 118-CRF2512-J/-000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-J/-000ELF |
Description | RESMETALSTRIP 2512 R0 JUMPER 2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | - | |
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.64000 | kr.4.64 |
| 10 | kr.2.98600 | kr.29.86 |
| 25 | kr.2.54640 | kr.63.66 |
| 50 | kr.2.26780 | kr.113.39 |
| 100 | kr.2.03110 | kr.203.11 |
| 250 | kr.1.77168 | kr.442.92 |
| 500 | kr.1.60928 | kr.804.64 |
| 1.000 | kr.1.47112 | kr.1,471.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.25404 | kr.5,016.16 |
| 8.000 | kr.1.16935 | kr.9,354.80 |
| 12.000 | kr.1.12585 | kr.13,510.20 |
| 20.000 | kr.1.07664 | kr.21,532.80 |
| 28.000 | kr.1.04733 | kr.29,325.24 |
| 40.000 | kr.1.01869 | kr.40,747.60 |
| 48.000 | kr.1.00781 | kr.48,374.88 |
| Unit Price without VAT: | kr.4.64000 |
|---|---|
| Unit Price with VAT: | kr.5.80000 |

