
CRF2512-FZ-R010ELF | |
|---|---|
DigiKey Part Number | CRF2512-FZ-R010ELFTR-ND - Tape & Reel (TR) CRF2512-FZ-R010ELFCT-ND - Cut Tape (CT) CRF2512-FZ-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R010ELF |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.00600 | kr.20.06 |
| 25 | kr.1.70000 | kr.42.50 |
| 50 | kr.1.50980 | kr.75.49 |
| 100 | kr.1.34770 | kr.134.77 |
| 250 | kr.1.16924 | kr.292.31 |
| 500 | kr.1.05774 | kr.528.87 |
| 1.000 | kr.0.96289 | kr.962.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.81383 | kr.3,255.32 |
| 8.000 | kr.0.75565 | kr.6,045.20 |
| 12.000 | kr.0.72576 | kr.8,709.12 |
| 20.000 | kr.0.69196 | kr.13,839.20 |
| 28.000 | kr.0.67182 | kr.18,810.96 |
| 40.000 | kr.0.65214 | kr.26,085.60 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

