
CRF2512-FZ-R001ELF | |
|---|---|
DigiKey Part Number | CRF2512-FZ-R001ELFTR-ND - Tape & Reel (TR) CRF2512-FZ-R001ELFCT-ND - Cut Tape (CT) CRF2512-FZ-R001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R001ELF |
Description | RES 0.001 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R001ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.97800 | kr.19.78 |
| 25 | kr.1.67640 | kr.41.91 |
| 50 | kr.1.48860 | kr.74.43 |
| 100 | kr.1.32890 | kr.132.89 |
| 250 | kr.1.15288 | kr.288.22 |
| 500 | kr.1.04294 | kr.521.47 |
| 1.000 | kr.0.94942 | kr.949.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80244 | kr.3,209.76 |
| 8.000 | kr.0.74507 | kr.5,960.56 |
| 12.000 | kr.0.71560 | kr.8,587.20 |
| 20.000 | kr.0.68227 | kr.13,645.40 |
| 28.000 | kr.0.66241 | kr.18,547.48 |
| 40.000 | kr.0.64301 | kr.25,720.40 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

