0 Ohms Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF1206-J/-000ELF

DigiKey Part Number
118-CRF1206-J/-000ELFTR-ND - Tape & Reel (TR)
118-CRF1206-J/-000ELFCT-ND - Cut Tape (CT)
118-CRF1206-J/-000ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF1206-J/-000ELF
Description
RESMETALSTRIP 1206 R0 JUMPER 1W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0 Ohms Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Operating Temperature
-55°C ~ 170°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Resistance
Height - Seated (Max)
0.031" (0.80mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.44100kr.24.41
25kr.2.07440kr.51.86
50kr.1.84620kr.92.31
100kr.1.65030kr.165.03
250kr.1.43612kr.359.03
500kr.1.30186kr.650.93
1.000kr.1.18780kr.1,187.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.98470kr.4,923.50
10.000kr.0.91831kr.9,183.10
15.000kr.0.88421kr.13,263.15
25.000kr.0.84565kr.21,141.25
35.000kr.0.82267kr.28,793.45
50.000kr.0.80023kr.40,011.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000