
CRF1206-FZ-R020ELF | |
|---|---|
DigiKey Part Number | 118-CRF1206-FZ-R020ELFTR-ND - Tape & Reel (TR) 118-CRF1206-FZ-R020ELFCT-ND - Cut Tape (CT) 118-CRF1206-FZ-R020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF1206-FZ-R020ELF |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF1206-FZ-R020ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.79500 | kr.17.95 |
| 25 | kr.1.52040 | kr.38.01 |
| 50 | kr.1.34860 | kr.67.43 |
| 100 | kr.1.20190 | kr.120.19 |
| 250 | kr.1.04176 | kr.260.44 |
| 500 | kr.0.94138 | kr.470.69 |
| 1.000 | kr.0.85599 | kr.855.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70395 | kr.3,519.75 |
| 10.000 | kr.0.65425 | kr.6,542.50 |
| 15.000 | kr.0.62872 | kr.9,430.80 |
| 25.000 | kr.0.59985 | kr.14,996.25 |
| 35.000 | kr.0.58264 | kr.20,392.40 |
| 50.000 | kr.0.56583 | kr.28,291.50 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

