
CRM1206-JW-103ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-JW-103ELFTR-ND - Tape & Reel (TR) 118-CRM1206-JW-103ELFCT-ND - Cut Tape (CT) 118-CRM1206-JW-103ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-JW-103ELF |
Description | RES SMD 10K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-JW-103ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.43700 | kr.4.37 |
| 25 | kr.0.33960 | kr.8.49 |
| 50 | kr.0.28420 | kr.14.21 |
| 100 | kr.0.24110 | kr.24.11 |
| 250 | kr.0.19752 | kr.49.38 |
| 500 | kr.0.17284 | kr.86.42 |
| 1.000 | kr.0.15316 | kr.153.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12191 | kr.609.55 |
| 10.000 | kr.0.11281 | kr.1,128.10 |
| 15.000 | kr.0.10839 | kr.1,625.85 |
| 25.000 | kr.0.10359 | kr.2,589.75 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

