25 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF0805-FZ-R025ELF

DigiKey Part Number
118-CRF0805-FZ-R025ELFTR-ND - Tape & Reel (TR)
118-CRF0805-FZ-R025ELFCT-ND - Cut Tape (CT)
118-CRF0805-FZ-R025ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF0805-FZ-R025ELF
Description
RES METAL STRIP 0805 R025 1% .5W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.947
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.27600kr.22.76
25kr.1.93480kr.48.37
50kr.1.72060kr.86.03
100kr.1.53750kr.153.75
250kr.1.33648kr.334.12
500kr.1.21068kr.605.34
1.000kr.1.10379kr.1,103.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.91347kr.4,567.35
10.000kr.0.85125kr.8,512.50
15.000kr.0.81930kr.12,289.50
25.000kr.0.78316kr.19,579.00
35.000kr.0.76162kr.26,656.70
50.000kr.0.74059kr.37,029.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750