2 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF0805-FZ-R002ELF

DigiKey Part Number
118-CRF0805-FZ-R002ELFTR-ND - Tape & Reel (TR)
118-CRF0805-FZ-R002ELFCT-ND - Cut Tape (CT)
118-CRF0805-FZ-R002ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF0805-FZ-R002ELF
Description
RES METAL STRIP 0805 R002 1% .5W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.99900kr.29.99
25kr.2.55360kr.63.84
50kr.2.27480kr.113.74
100kr.2.03770kr.203.77
250kr.1.77772kr.444.43
500kr.1.61492kr.807.46
1.000kr.1.47665kr.1,476.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.23045kr.6,152.25
10.000kr.1.14999kr.11,499.90
15.000kr.1.10867kr.16,630.05
25.000kr.1.06193kr.26,548.25
35.000kr.1.03409kr.36,193.15
50.000kr.1.01440kr.50,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750