


C3225X7S2A335K200AB | |
|---|---|
DigiKey Part Number | 445-5209-2-ND - Tape & Reel (TR) 445-5209-1-ND - Cut Tape (CT) 445-5209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S2A335K200AB |
Description | CAP CER 3.3UF 100V X7S 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S2A335K200AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.35000 | kr.33.50 |
| 50 | kr.2.59000 | kr.129.50 |
| 100 | kr.2.35340 | kr.235.34 |
| 500 | kr.1.95202 | kr.976.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.85930 | kr.1,859.30 |
| 2.000 | kr.1.76047 | kr.3,520.94 |
| 3.000 | kr.1.70834 | kr.5,125.02 |
| 5.000 | kr.1.65057 | kr.8,252.85 |
| 7.000 | kr.1.63448 | kr.11,441.36 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

