7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRE2512-FZ-R007E-3

DigiKey Part Number
CRE2512-FZ-R007E-3TR-ND - Tape & Reel (TR)
CRE2512-FZ-R007E-3CT-ND - Cut Tape (CT)
CRE2512-FZ-R007E-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRE2512-FZ-R007E-3
Description
RES 0.007 OHM 1% 3W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRE2512-FZ-R007E-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.254" L x 0.132" W (6.45mm x 3.35mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53.418
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.75000kr.6.75
10kr.4.41100kr.44.11
25kr.3.77040kr.94.26
50kr.3.37060kr.168.53
100kr.3.02980kr.302.98
250kr.2.65612kr.664.03
500kr.2.42256kr.1,211.28
1.000kr.2.22388kr.2,223.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.91174kr.7,646.96
8.000kr.1.78998kr.14,319.84
12.000kr.1.72746kr.20,729.52
20.000kr.1.65673kr.33,134.60
28.000kr.1.61460kr.45,208.80
40.000kr.1.60750kr.64,300.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.75000
Unit Price with VAT:kr.8.43750