3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRE2512-FZ-R003E-3

DigiKey Part Number
CRE2512-FZ-R003E-3TR-ND - Tape & Reel (TR)
CRE2512-FZ-R003E-3CT-ND - Cut Tape (CT)
CRE2512-FZ-R003E-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRE2512-FZ-R003E-3
Description
RES 0.003 OHM 1% 3W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRE2512-FZ-R003E-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.254" L x 0.132" W (6.45mm x 3.35mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131.879
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.97700kr.29.77
25kr.2.53840kr.63.46
50kr.2.26080kr.113.04
100kr.2.02480kr.202.48
250kr.1.76620kr.441.55
500kr.1.60428kr.802.14
1.000kr.1.46655kr.1,466.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.25015kr.5,000.60
8.000kr.1.16572kr.9,325.76
12.000kr.1.16544kr.13,985.28
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750