
CRE2512-FZ-R003E-2 | |
|---|---|
DigiKey Part Number | CRE2512-FZ-R003E-2TR-ND - Tape & Reel (TR) CRE2512-FZ-R003E-2CT-ND - Cut Tape (CT) CRE2512-FZ-R003E-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRE2512-FZ-R003E-2 |
Description | RES 0.003 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRE2512-FZ-R003E-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.37600 | kr.33.76 |
| 25 | kr.2.87560 | kr.71.89 |
| 50 | kr.2.56560 | kr.128.28 |
| 100 | kr.2.30000 | kr.230.00 |
| 250 | kr.2.00952 | kr.502.38 |
| 500 | kr.1.82754 | kr.913.77 |
| 1.000 | kr.1.67283 | kr.1,672.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.42981 | kr.5,719.24 |
| 8.000 | kr.1.33500 | kr.10,680.00 |
| 12.000 | kr.1.28631 | kr.15,435.72 |
| 20.000 | kr.1.23122 | kr.24,624.40 |
| 28.000 | kr.1.19841 | kr.33,555.48 |
| 40.000 | kr.1.16635 | kr.46,654.00 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |

