1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRE2512-FZ-R001E-3

DigiKey Part Number
CRE2512-FZ-R001E-3TR-ND - Tape & Reel (TR)
CRE2512-FZ-R001E-3CT-ND - Cut Tape (CT)
CRE2512-FZ-R001E-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRE2512-FZ-R001E-3
Description
RES 0.001 OHM 1% 3W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRE2512-FZ-R001E-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.254" L x 0.132" W (6.45mm x 3.35mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124.758
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.62000kr.4.62
10kr.2.96800kr.29.68
25kr.2.53080kr.63.27
50kr.2.25380kr.112.69
100kr.2.01850kr.201.85
250kr.1.76068kr.440.17
500kr.1.59930kr.799.65
1.000kr.1.46199kr.1,461.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.24627kr.4,985.08
8.000kr.1.16209kr.9,296.72
12.000kr.1.11887kr.13,426.44
20.000kr.1.06996kr.21,399.20
28.000kr.1.04083kr.29,143.24
40.000kr.1.01237kr.40,494.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.62000
Unit Price with VAT:kr.5.77500