
CRA2512-JZ-R075ELF | |
|---|---|
DigiKey Part Number | 118-CRA2512-JZ-R075ELFTR-ND - Tape & Reel (TR) 118-CRA2512-JZ-R075ELFCT-ND - Cut Tape (CT) 118-CRA2512-JZ-R075ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRA2512-JZ-R075ELF |
Description | RES 0.075 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-JZ-R075ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.62000 | kr.6.62 |
| 10 | kr.4.33400 | kr.43.34 |
| 25 | kr.3.70640 | kr.92.66 |
| 50 | kr.3.31280 | kr.165.64 |
| 100 | kr.2.97710 | kr.297.71 |
| 250 | kr.2.60980 | kr.652.45 |
| 500 | kr.2.37988 | kr.1,189.94 |
| 1.000 | kr.2.18434 | kr.2,184.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.87706 | kr.7,508.24 |
| 8.000 | kr.1.75720 | kr.14,057.60 |
| 12.000 | kr.1.69565 | kr.20,347.80 |
| 20.000 | kr.1.62603 | kr.32,520.60 |
| 28.000 | kr.1.58454 | kr.44,367.12 |
| 40.000 | kr.1.57535 | kr.63,014.00 |
| Unit Price without VAT: | kr.6.62000 |
|---|---|
| Unit Price with VAT: | kr.8.27500 |

