
CRA2512-FZ-R075ELF | |
---|---|
DigiKey Part Number | CRA2512-FZ-R075ELFTR-ND - Tape & Reel (TR) CRA2512-FZ-R075ELFCT-ND - Cut Tape (CT) CRA2512-FZ-R075ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRA2512-FZ-R075ELF |
Description | RES 0.075 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-FZ-R075ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.38000 | kr.5.38 |
10 | kr.3.48800 | kr.34.88 |
25 | kr.2.97720 | kr.74.43 |
50 | kr.2.65600 | kr.132.80 |
100 | kr.2.38270 | kr.238.27 |
250 | kr.2.08256 | kr.520.64 |
500 | kr.1.89492 | kr.947.46 |
1.000 | kr.1.73523 | kr.1,735.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.26173 | kr.5,046.92 |
8.000 | kr.1.21600 | kr.9,728.00 |
Unit Price without VAT: | kr.5.38000 |
---|---|
Unit Price with VAT: | kr.6.72500 |