
CRA2512-FZ-R075ELF | |
|---|---|
DigiKey Part Number | CRA2512-FZ-R075ELFTR-ND - Tape & Reel (TR) CRA2512-FZ-R075ELFCT-ND - Cut Tape (CT) CRA2512-FZ-R075ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRA2512-FZ-R075ELF |
Description | RES 0.075 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-FZ-R075ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.50400 | kr.35.04 |
| 25 | kr.2.99120 | kr.74.78 |
| 50 | kr.2.66840 | kr.133.42 |
| 100 | kr.2.39390 | kr.239.39 |
| 250 | kr.2.09232 | kr.523.08 |
| 500 | kr.1.90380 | kr.951.90 |
| 1.000 | kr.1.74337 | kr.1,743.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.49136 | kr.5,965.44 |
| 8.000 | kr.1.39302 | kr.11,144.16 |
| 12.000 | kr.1.34252 | kr.16,110.24 |
| 20.000 | kr.1.28541 | kr.25,708.20 |
| 28.000 | kr.1.25137 | kr.35,038.36 |
| 40.000 | kr.1.22170 | kr.48,868.00 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

