
CR2512AJW-103EAS | |
|---|---|
DigiKey Part Number  | CR2512AJW-103EASTR-ND - Tape & Reel (TR) CR2512AJW-103EASCT-ND - Cut Tape (CT) CR2512AJW-103EASDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR2512AJW-103EAS  | 
Description  | RESA-AS 2512 10K 5% 1W TC200  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR2512AJW-103EAS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.248" L x 0.126" W (6.30mm x 3.20mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 | 
| 10 | kr.2.20200 | kr.22.02 | 
| 25 | kr.1.85360 | kr.46.34 | 
| 50 | kr.1.65380 | kr.82.69 | 
| 100 | kr.1.49630 | kr.149.63 | 
| 250 | kr.1.33708 | kr.334.27 | 
| 500 | kr.1.24480 | kr.622.40 | 
| 1.000 | kr.1.17139 | kr.1,171.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.06661 | kr.4,266.44 | 
| 8.000 | kr.1.02963 | kr.8,237.04 | 
| 12.000 | kr.1.01161 | kr.12,139.32 | 
| 20.000 | kr.0.99205 | kr.19,841.00 | 
| 28.000 | kr.0.98086 | kr.27,464.08 | 
| 40.000 | kr.0.97026 | kr.38,810.40 | 
| 48.000 | kr.0.96530 | kr.46,334.40 | 
| Unit Price without VAT: | kr.3.71000 | 
|---|---|
| Unit Price with VAT: | kr.4.63750 | 

