3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512AJ/-3R0EAS

DigiKey Part Number
CR2512AJ/-3R0EASTR-ND - Tape & Reel (TR)
CR2512AJ/-3R0EASCT-ND - Cut Tape (CT)
CR2512AJ/-3R0EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512AJ/-3R0EAS
Description
RESA-AS 2512 3R 5% 1W TC400
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512AJ/-3R0EAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.746
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.30800kr.23.08
25kr.1.94520kr.48.63
50kr.1.73720kr.86.86
100kr.1.57170kr.157.17
250kr.1.40392kr.350.98
500kr.1.30706kr.653.53
1.000kr.1.23002kr.1,230.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.12001kr.4,480.04
8.000kr.1.08118kr.8,649.44
12.000kr.1.06225kr.12,747.00
20.000kr.1.04172kr.20,834.40
28.000kr.1.02996kr.28,838.88
40.000kr.1.01883kr.40,753.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250