CR2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-911ELF

DigiKey Part Number
118-CR2512-JW-911ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-911ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-911ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-911ELF
Description
RES SMD 910 OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-911ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.64600kr.6.46
25kr.0.50960kr.12.74
50kr.0.43400kr.21.70
100kr.0.37440kr.37.44
250kr.0.31384kr.78.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23896kr.955.84
8.000kr.0.14382kr.1,150.56
12.000kr.0.13630kr.1,635.60
20.000kr.0.13542kr.2,708.40
28.000kr.0.12489kr.3,496.92
40.000kr.0.12440kr.4,976.00
48.000kr.0.12085kr.5,800.80
96.000kr.0.12005kr.11,524.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000