CR2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-680ELF

DigiKey Part Number
118-CR2512-JW-680ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-680ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-680ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-680ELF
Description
RES SMD 68 OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-680ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.361
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.54400kr.5.44
25kr.0.42760kr.10.69
50kr.0.35960kr.17.98
100kr.0.30850kr.30.85
250kr.0.25600kr.64.00
500kr.0.22618kr.113.09
1.000kr.0.20237kr.202.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17243kr.689.72
8.000kr.0.14881kr.1,190.48
12.000kr.0.14322kr.1,718.64
20.000kr.0.13717kr.2,743.40
28.000kr.0.12822kr.3,590.16
40.000kr.0.12773kr.5,109.20
48.000kr.0.12749kr.6,119.52
96.000kr.0.12384kr.11,888.64
100.000kr.0.12357kr.12,357.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250