
| CR2512-JW-623ELF | |
|---|---|
| DigiKey Part Number | 118-CR2512-JW-623ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-623ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-623ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR2512-JW-623ELF | 
| Description | RES SMD 62K OHM 5% 1W 2512 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 62 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR2512-JW-623ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
| Height - Seated (Max) | 0.030" (0.75mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.73600 | kr.7.36 | 
| 25 | kr.0.54520 | kr.13.63 | 
| 50 | kr.0.47360 | kr.23.68 | 
| 100 | kr.0.40190 | kr.40.19 | 
| 250 | kr.0.33536 | kr.83.84 | 
| 500 | kr.0.28980 | kr.144.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.21325 | kr.853.00 | 
| 8.000 | kr.0.17920 | kr.1,433.60 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark