Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR2512-JW-621ELF | |
|---|---|
DigiKey Part Number | CR2512-JW-621ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-621ELF |
Description | RES SMD 620 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-621ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3520620RJT | TE Connectivity Passive Product | 0 | 3520620RJT-ND | kr.0.37084 | Direct |
| CRCW2512620RJNEG | Vishay Dale | 241 | 541-620XCT-ND | kr.1.71000 | Similar |
| CRCW2512620RJNEH | Vishay Dale | 0 | CRCW2512620RJNEH-ND | kr.0.34962 | Similar |
| CRCW2512620RJNTG | Vishay Dale | 0 | CRCW2512620RJNTG-ND | kr.0.85692 | Similar |
| ERJ-1TYJ621U | Panasonic Industry | 9.147 | PT620XCT-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25780 | kr.1,031.20 |
| Unit Price without VAT: | kr.0.25780 |
|---|---|
| Unit Price with VAT: | kr.0.32225 |







