
CR2512-JW-511ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-JW-511ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-511ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-511ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-511ELF |
Description | RES SMD 510 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-511ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.73600 | kr.7.36 |
| 25 | kr.0.54520 | kr.13.63 |
| 50 | kr.0.47360 | kr.23.68 |
| 100 | kr.0.40190 | kr.40.19 |
| 250 | kr.0.33536 | kr.83.84 |
| 500 | kr.0.28980 | kr.144.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21325 | kr.853.00 |
| 8.000 | kr.0.18426 | kr.1,474.08 |
| 12.000 | kr.0.17920 | kr.2,150.40 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

