CR2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-470ELF

DigiKey Part Number
118-CR2512-JW-470ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-470ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-470ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-470ELF
Description
RES SMD 47 OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-470ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.52500kr.5.25
25kr.0.40960kr.10.24
50kr.0.34560kr.17.28
100kr.0.29570kr.29.57
250kr.0.24500kr.61.25
500kr.0.21594kr.107.97
1.000kr.0.19296kr.192.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16029kr.641.16
8.000kr.0.13706kr.1,096.48
12.000kr.0.12957kr.1,554.84
20.000kr.0.12873kr.2,574.60
28.000kr.0.11821kr.3,309.88
40.000kr.0.11775kr.4,710.00
48.000kr.0.11420kr.5,481.60
96.000kr.0.11344kr.10,890.24
100.000kr.0.11340kr.11,340.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500