
| CR2512-JW-300ELF | |
|---|---|
| DigiKey Part Number | 118-CR2512-JW-300ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-300ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-300ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR2512-JW-300ELF | 
| Description | RES SMD 30 OHM 5% 1W 2512 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 30 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR2512-JW-300ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
| Height - Seated (Max) | 0.030" (0.75mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.74900 | kr.7.49 | 
| 25 | kr.0.59640 | kr.14.91 | 
| 50 | kr.0.51080 | kr.25.54 | 
| 100 | kr.0.44290 | kr.44.29 | 
| 250 | kr.0.37452 | kr.93.63 | 
| 500 | kr.0.36020 | kr.180.10 | 
| 1.000 | kr.0.30413 | kr.304.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.26322 | kr.1,052.88 | 
| 8.000 | kr.0.16805 | kr.1,344.40 | 
| 12.000 | kr.0.14322 | kr.1,718.64 | 
| 20.000 | kr.0.13927 | kr.2,785.40 | 
| 28.000 | kr.0.12155 | kr.3,403.40 | 
| 40.000 | kr.0.12108 | kr.4,843.20 | 
| 48.000 | kr.0.12085 | kr.5,800.80 | 
| 96.000 | kr.0.12005 | kr.11,524.80 | 
| 100.000 | kr.0.12001 | kr.12,001.00 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark