CR2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-300ELF

DigiKey Part Number
118-CR2512-JW-300ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-300ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-300ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-300ELF
Description
RES SMD 30 OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-300ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.74900kr.7.49
25kr.0.59640kr.14.91
50kr.0.51080kr.25.54
100kr.0.44290kr.44.29
250kr.0.37452kr.93.63
500kr.0.36020kr.180.10
1.000kr.0.30413kr.304.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26322kr.1,052.88
8.000kr.0.16805kr.1,344.40
12.000kr.0.14322kr.1,718.64
20.000kr.0.13927kr.2,785.40
28.000kr.0.12155kr.3,403.40
40.000kr.0.12108kr.4,843.20
48.000kr.0.12085kr.5,800.80
96.000kr.0.12005kr.11,524.80
100.000kr.0.12001kr.12,001.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750