CR2512-JW-203ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Dale
In Stock: 18.239
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.34962
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.85692
Datasheet

Similar


Panasonic Industry
In Stock: 4.669
Unit Price: kr.3.49000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08511
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52326
Datasheet
20 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-203ELF

DigiKey Part Number
CR2512-JW-203ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR2512-JW-203ELF
Description
RES SMD 20K OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-203ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RVC2512JT20K0Stackpole Electronics Inc0RVC2512JT20K0-NDkr.0.00000Direct
CRCW251220K0JNEGVishay Dale18.239541-20KXCT-NDkr.1.71000Similar
CRCW251220K0JNEHVishay Dale0CRCW251220K0JNEH-NDkr.0.34962Similar
CRCW251220K0JNTGVishay Dale0CRCW251220K0JNTG-NDkr.0.85692Similar
ERJ-1TYJ203UPanasonic Industry4.669PT20KXCT-NDkr.3.49000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25780kr.1,031.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.25780
Unit Price with VAT:kr.0.32225