
CR2512-JW-154ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-JW-154ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-154ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-154ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-154ELF |
Description | RES SMD 150K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-154ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3520150KJT | TE Connectivity Passive Product | 21.852 | A102501CT-ND | kr.1.97000 | Direct |
| CRCW2512150KJNEG | Vishay Dale | 1.785 | 541-150KXCT-ND | kr.1.71000 | Similar |
| ERJ-1TYJ154U | Panasonic Industry | 3.235 | PT150KXCT-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.59080 | kr.14.77 |
| 50 | kr.0.50720 | kr.25.36 |
| 100 | kr.0.43940 | kr.43.94 |
| 250 | kr.0.29544 | kr.73.86 |
| 500 | kr.0.25410 | kr.127.05 |
| 1.000 | kr.0.25062 | kr.250.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23808 | kr.952.32 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

