1.5 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-152ELF

DigiKey Part Number
118-CR2512-JW-152ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-152ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-152ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-152ELF
Description
RES SMD 1.5K OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-152ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR2512-FX-1501ELFBourns Inc.4.986118-CR2512-FX-1501ELFCT-NDkr.1.46000Upgrade
CRM2512-JW-152ELFBourns Inc.1.204118-CRM2512-JW-152ELFCT-NDkr.2.92000Upgrade
CRCW25121K50JNEGVishay Dale10.753541-1.5KXCT-NDkr.1.71000Similar
ERJ-1TYJ152UPanasonic Industry3.973PT1.5KXCT-NDkr.3.49000Similar
RMCF2512JT1K50Stackpole Electronics Inc17.939RMCF2512JT1K50CT-NDkr.1.39000Similar
In-Stock: 1.891
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.78600kr.7.86
25kr.0.62640kr.15.66
50kr.0.53760kr.26.88
100kr.0.46600kr.46.60
250kr.0.39408kr.98.52
500kr.0.35264kr.176.32
1.000kr.0.31992kr.319.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27327kr.1,093.08
8.000kr.0.25685kr.2,054.80
12.000kr.0.24885kr.2,986.20
20.000kr.0.24018kr.4,803.60
28.000kr.0.23522kr.6,586.16
40.000kr.0.23052kr.9,220.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000