
CR2512-JW-151ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-JW-151ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-151ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-151ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-151ELF |
Description | RES SMD 150 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-151ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.60800 | kr.6.08 |
| 25 | kr.0.47880 | kr.11.97 |
| 50 | kr.0.40580 | kr.20.29 |
| 100 | kr.0.34940 | kr.34.94 |
| 250 | kr.0.29208 | kr.73.02 |
| 500 | kr.0.25908 | kr.129.54 |
| 1.000 | kr.0.23296 | kr.232.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19584 | kr.783.36 |
| 8.000 | kr.0.15057 | kr.1,204.56 |
| 12.000 | kr.0.13966 | kr.1,675.92 |
| 20.000 | kr.0.13877 | kr.2,775.40 |
| 28.000 | kr.0.12872 | kr.3,604.16 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

