
CR2512-J/-1R0ELF | |
---|---|
DigiKey Part Number | 118-CR2512-J/-1R0ELFTR-ND - Tape & Reel (TR) 118-CR2512-J/-1R0ELFCT-ND - Cut Tape (CT) 118-CR2512-J/-1R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-J/-1R0ELF |
Description | RES SMD 1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CR2512-J/-1R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.52500 | kr.5.25 |
25 | kr.0.40960 | kr.10.24 |
50 | kr.0.34560 | kr.17.28 |
100 | kr.0.29570 | kr.29.57 |
250 | kr.0.24500 | kr.61.25 |
500 | kr.0.21606 | kr.108.03 |
1.000 | kr.0.19309 | kr.193.09 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
4.000 | kr.0.16040 | kr.641.60 |
8.000 | kr.0.13706 | kr.1,096.48 |
12.000 | kr.0.12621 | kr.1,514.52 |
20.000 | kr.0.12538 | kr.2,507.60 |
28.000 | kr.0.11487 | kr.3,216.36 |
40.000 | kr.0.11442 | kr.4,576.80 |
48.000 | kr.0.11420 | kr.5,481.60 |
96.000 | kr.0.11344 | kr.10,890.24 |
100.000 | kr.0.11340 | kr.11,340.00 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |