CR2512-FX-39R2ELF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 2.727
Unit Price: kr.0.47000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.18144
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.07086
Datasheet

Similar


Vishay Dale
In Stock: 1.878
Unit Price: kr.0.24000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04921
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14514
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.20641
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.21418
Datasheet

Similar


YAGEO
In Stock: 6.155
Unit Price: kr.0.26000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03802
Datasheet
39.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-39R2ELF

DigiKey Part Number
CR2512-FX-39R2ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR2512-FX-39R2ELF
Description
RES SMD 39.2 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
39.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-39R2ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM2512-FX-39R2ELFBourns Inc.2.727118-CRM2512-FX-39R2ELFCT-NDkr.0.47000Upgrade
CRGH2512F39R2TE Connectivity Passive Product0CRGH2512F39R2-NDkr.0.18144Upgrade
AC2512FK-0739R2LYAGEO0AC2512FK-0739R2L-NDkr.0.07086Similar
CRCW251239R2FKEGVishay Dale1.878541-CRCW251239R2FKEGCT-NDkr.0.24000Similar
CRCW251239R2FKEHVishay Dale0CRCW251239R2FKEH-NDkr.0.04921Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38978kr.1,559.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.38978
Unit Price with VAT:kr.0.48723