CR2512-FX-3322ELF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.35352
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52861
Datasheet

Similar


Vishay Dale
In Stock: 5.730
Unit Price: kr.1.78000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.33336
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.89534
Datasheet

Similar


Panasonic Industry
In Stock: 3.550
Unit Price: kr.5.07000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.38161
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 11.818
Unit Price: kr.1.59000
Datasheet
33.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-3322ELF

DigiKey Part Number
CR2512-FX-3322ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR2512-FX-3322ELF
Description
RES SMD 33.2K OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-3322ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH2512F33K2TE Connectivity Passive Product0CRGH2512F33K2-NDkr.1.35352Upgrade
AC2512FK-0733K2LYAGEO0AC2512FK-0733K2L-NDkr.0.52861Similar
CRCW251233K2FKEGVishay Dale5.730541-33.2KAFCT-NDkr.1.78000Similar
CRCW251233K2FKEHVishay Dale0CRCW251233K2FKEH-NDkr.0.33336Similar
CRCW251233K2FKTGVishay Dale0CRCW251233K2FKTG-NDkr.0.89534Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38978kr.1,559.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.38978
Unit Price with VAT:kr.0.48723