
CR2512-FX-3301ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-FX-3301ELFTR-ND - Tape & Reel (TR) 118-CR2512-FX-3301ELFCT-ND - Cut Tape (CT) 118-CR2512-FX-3301ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-3301ELF |
Description | RES SMD 3.3K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-3301ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.24200 | kr.12.42 |
| 25 | kr.1.00880 | kr.25.22 |
| 50 | kr.0.88840 | kr.44.42 |
| 100 | kr.0.73220 | kr.73.22 |
| 250 | kr.0.60620 | kr.151.55 |
| 500 | kr.0.60236 | kr.301.18 |
| 1.000 | kr.0.51328 | kr.513.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39347 | kr.1,573.88 |
| 8.000 | kr.0.29839 | kr.2,387.12 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

