
CR2010-JW-332ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-JW-332ELFTR-ND - Tape & Reel (TR) 118-CR2010-JW-332ELFCT-ND - Cut Tape (CT) 118-CR2010-JW-332ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-JW-332ELF |
Description | RES SMD 3.3K OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-JW-332ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.78600 | kr.7.86 |
| 25 | kr.0.62640 | kr.15.66 |
| 50 | kr.0.53640 | kr.26.82 |
| 100 | kr.0.46470 | kr.46.47 |
| 250 | kr.0.39332 | kr.98.33 |
| 500 | kr.0.35200 | kr.176.00 |
| 1.000 | kr.0.31935 | kr.319.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17166 | kr.686.64 |
| 8.000 | kr.0.15945 | kr.1,275.60 |
| 12.000 | kr.0.15350 | kr.1,842.00 |
| 20.000 | kr.0.14706 | kr.2,941.20 |
| 28.000 | kr.0.14338 | kr.4,014.64 |
| 40.000 | kr.0.13989 | kr.5,595.60 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

