CR2010-JW-330ELF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 3.970
Unit Price: kr.1.90000
Datasheet
33 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2010-JW-330ELF

DigiKey Part Number
118-CR2010-JW-330ELFTR-ND - Tape & Reel (TR)
118-CR2010-JW-330ELFCT-ND - Cut Tape (CT)
118-CR2010-JW-330ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2010-JW-330ELF
Description
RES SMD 33 OHM 5% 1/2W 2010
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2010-JW-330ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR2010-FX-33R0ELFBourns Inc.3.970118-CR2010-FX-33R0ELFCT-NDkr.1.90000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.78600kr.7.86
25kr.0.62640kr.15.66
50kr.0.53760kr.26.88
100kr.0.46600kr.46.60
250kr.0.39408kr.98.52
500kr.0.35264kr.176.32
1.000kr.0.31992kr.319.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27327kr.1,093.08
8.000kr.0.25685kr.2,054.80
12.000kr.0.24885kr.2,986.20
20.000kr.0.24018kr.4,803.60
28.000kr.0.23522kr.6,586.16
40.000kr.0.23052kr.9,220.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000