
CR2010-JW-270ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-JW-270ELFTR-ND - Tape & Reel (TR) 118-CR2010-JW-270ELFCT-ND - Cut Tape (CT) 118-CR2010-JW-270ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-JW-270ELF |
Description | RES SMD 27 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-JW-270ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2010JT27R0 | Stackpole Electronics Inc | 1.314 | RMCF2010JT27R0CT-ND | kr.1.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.59080 | kr.14.77 |
| 50 | kr.0.50720 | kr.25.36 |
| 100 | kr.0.43940 | kr.43.94 |
| 250 | kr.0.30204 | kr.75.51 |
| 500 | kr.0.26070 | kr.130.35 |
| 1.000 | kr.0.25747 | kr.257.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25148 | kr.1,005.92 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

