2.49 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2010-FX-2491ELF

DigiKey Part Number
118-CR2010-FX-2491ELFTR-ND - Tape & Reel (TR)
118-CR2010-FX-2491ELFCT-ND - Cut Tape (CT)
118-CR2010-FX-2491ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2010-FX-2491ELF
Description
RES SMD 2.49K OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2010-FX-2491ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.696
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.00800kr.10.08
25kr.0.81920kr.20.48
50kr.0.71000kr.35.50
100kr.0.62390kr.62.39
250kr.0.44860kr.112.15
500kr.0.39182kr.195.91
1.000kr.0.31878kr.318.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28451kr.1,138.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500