
CR2010-FX-20R0ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-FX-20R0ELFTR-ND - Tape & Reel (TR) 118-CR2010-FX-20R0ELFCT-ND - Cut Tape (CT) 118-CR2010-FX-20R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-FX-20R0ELF |
Description | RES SMD 20 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-FX-20R0ELF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2010FT20R0 | Stackpole Electronics Inc | 103 | RMCF2010FT20R0CT-ND | kr.1.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.79900 | kr.7.99 |
| 25 | kr.0.63920 | kr.15.98 |
| 50 | kr.0.54780 | kr.27.39 |
| 100 | kr.0.47550 | kr.47.55 |
| 250 | kr.0.40272 | kr.100.68 |
| 500 | kr.0.36074 | kr.180.37 |
| 1.000 | kr.0.32752 | kr.327.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24778 | kr.991.12 |
| 8.000 | kr.0.23234 | kr.1,858.72 |
| 12.000 | kr.0.22482 | kr.2,697.84 |
| 20.000 | kr.0.21667 | kr.4,333.40 |
| 28.000 | kr.0.21201 | kr.5,936.28 |
| 40.000 | kr.0.20759 | kr.8,303.60 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

