
CR2010-FX-1500ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-FX-1500ELFTR-ND - Tape & Reel (TR) 118-CR2010-FX-1500ELFCT-ND - Cut Tape (CT) 118-CR2010-FX-1500ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-FX-1500ELF |
Description | RES SMD 150 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-FX-1500ELF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.07100 | kr.10.71 |
| 25 | kr.0.87000 | kr.21.75 |
| 50 | kr.0.75320 | kr.37.66 |
| 100 | kr.0.66130 | kr.66.13 |
| 250 | kr.0.56908 | kr.142.27 |
| 500 | kr.0.51582 | kr.257.91 |
| 1.000 | kr.0.47347 | kr.473.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41316 | kr.1,652.64 |
| 8.000 | kr.0.39192 | kr.3,135.36 |
| 12.000 | kr.0.38157 | kr.4,578.84 |
| 20.000 | kr.0.37035 | kr.7,407.00 |
| 28.000 | kr.0.36392 | kr.10,189.76 |
| 40.000 | kr.0.35784 | kr.14,313.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

